
AL2384 | |
|---|---|
DigiKey Part Number | 2330-AL2384-ND |
Manufacturer | |
Manufacturer Product Number | AL2384 |
Description | IO-LINK TEMPERATURE MODULE, 4X P |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 7 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | AL2384 Models |
Category | Color Orange |
Manufacturer ifm efector, inc. | Features 7 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Actuator Box | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,37000 € | 289,37 € |
| Unit Price without VAT: | 289,37000 € |
|---|---|
| Unit Price with VAT: | 344,35030 € |

