
AL2331 | |
|---|---|
DigiKey Part Number | 2330-AL2331-ND |
Manufacturer | |
Manufacturer Product Number | AL2331 |
Description | IO-LINK OUTPUT MODULE, 10 X M12, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | AL2331 Models |
Category | Features 12 Connector Opening, Dust Tight, Waterproof |
Manufacturer ifm efector, inc. | For Use With/Related Products Circular Connectors |
Packaging Box | Material Polyamide |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Actuator Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,04000 € | 394,04 € |
| Unit Price without VAT: | 394,04000 € |
|---|---|
| Unit Price with VAT: | 468,90760 € |

