
AL2325 | |
|---|---|
DigiKey Part Number | 2330-AL2325-ND |
Manufacturer | |
Manufacturer Product Number | AL2325 |
Description | IO-LINK INPUT/OUTPUT MODULE, UP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | AL2325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Orange | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,88000 € | 331,88 € |
| 5 | 292,35800 € | 1.461,79 € |
| 10 | 278,03100 € | 2.780,31 € |
| Unit Price without VAT: | 331,88000 € |
|---|---|
| Unit Price with VAT: | 394,93720 € |

