
AL2241 | |
|---|---|
DigiKey Part Number | 2330-AL2241-ND |
Manufacturer | |
Manufacturer Product Number | AL2241 |
Description | IO-LINK DIGITAL INPUT MODULE; 20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 11 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AL2241 Models |
Category | Color Gray |
Manufacturer ifm efector, inc. | Features 11 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Actuator Box | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,62000 € | 322,62 € |
| 5 | 284,17000 € | 1.420,85 € |
| 10 | 270,22200 € | 2.702,22 € |
| Unit Price without VAT: | 322,62000 € |
|---|---|
| Unit Price with VAT: | 383,91780 € |

