
AL2221 | |
|---|---|
DigiKey Part Number | 2330-AL2221-ND |
Manufacturer | |
Manufacturer Product Number | AL2221 |
Description | IO LINK INPUT OUTPUT MODULE IOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 11 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AL2221 Models |
Category | Color Gray |
Manufacturer ifm efector, inc. | Features 11 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Actuator Box | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,92000 € | 373,92 € |
| Unit Price without VAT: | 373,92000 € |
|---|---|
| Unit Price with VAT: | 444,96480 € |

