
AL1060 | |
|---|---|
DigiKey Part Number | 2330-AL1060-ND |
Manufacturer | |
Manufacturer Product Number | AL1060 |
Description | USB IOLINK MASTER; 2 DI + 2 DO; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 3 Connector Opening Black |
Datasheet | Datasheet |
EDA/CAD Models | AL1060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 3 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 € | 312,87 € |
| Unit Price without VAT: | 312,87000 € |
|---|---|
| Unit Price with VAT: | 372,31530 € |

