
AE9001 | |
|---|---|
DigiKey Part Number | 2330-AE9001-ND |
Manufacturer | |
Manufacturer Product Number | AE9001 |
Description | INDUSTRIAL LTE 4G ROUTER, IP67, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G BeiDou, Galileo, GLONASS, GNSS, GPS Router Ethernet, RJ45 |
Datasheet | Datasheet |
EDA/CAD Models | AE9001 Models |
Category | Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS |
Manufacturer ifm efector, inc. | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ45 |
Part Status Active | Features IP66, IP67 |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,27000 € | 567,27 € |
| Unit Price without VAT: | 567,27000 € |
|---|---|
| Unit Price with VAT: | 675,05130 € |

