
AC5235 | |
|---|---|
DigiKey Part Number | 2330-AC5235-ND |
Manufacturer | |
Manufacturer Product Number | AC5235 |
Description | AS-INTERFACE AS-I CLASSICLINE MO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | AC5235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,43000 € | 319,43 € |
| 5 | 281,31200 € | 1.406,56 € |
| 10 | 267,48000 € | 2.674,80 € |
| Unit Price without VAT: | 319,43000 € |
|---|---|
| Unit Price with VAT: | 380,12170 € |

