
AC5228 | |
|---|---|
DigiKey Part Number | 2330-AC5228-ND |
Manufacturer | |
Manufacturer Product Number | AC5228 |
Description | AS-I PNEUMATIC MODULE, AIRBOX 2X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | AC5228 Models |
Category | DC Voltage - Input (Min) 26.5V |
Manufacturer ifm efector, inc. | DC Voltage - Input (Max) 31.6V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Input Type DC | Size / Dimension 4.25" L x 3.35" W x 1.97" H (108.0mm x 85.0mm x 50.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,83000 € | 392,83 € |
| Unit Price without VAT: | 392,83000 € |
|---|---|
| Unit Price with VAT: | 467,46770 € |

