
AC3226 | |
|---|---|
DigiKey Part Number | 2330-AC3226-ND |
Manufacturer | |
Manufacturer Product Number | AC3226 |
Description | AS-INTERFACE, AS-I REPEATER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 26.5 ~ 31.6VDC |
Datasheet | Datasheet |
EDA/CAD Models | AC3226 Models |
Category | Mounting Type DIN Rail |
Manufacturer ifm efector, inc. | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Interface Module | Approval Agency CE, cULus, UKCA |
Voltage - Supply 26.5 ~ 31.6VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,38000 € | 424,38 € |
| Unit Price without VAT: | 424,38000 € |
|---|---|
| Unit Price with VAT: | 505,01220 € |

