
AC3216 | |
|---|---|
DigiKey Part Number | 2330-AC3216-ND |
Manufacturer | |
Manufacturer Product Number | AC3216 |
Description | AS-INTERFACE CONTROL CABINET MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 26.5 ~ 31.6VDC |
Datasheet | Datasheet |
EDA/CAD Models | AC3216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 26.5 ~ 31.6VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,25000 € | 573,25 € |
| 5 | 507,17400 € | 2.535,87 € |
| 10 | 483,54400 € | 4.835,44 € |
| Unit Price without VAT: | 573,25000 € |
|---|---|
| Unit Price with VAT: | 682,16750 € |

