
AC2954 | |
|---|---|
DigiKey Part Number | 2330-AC2954-ND |
Manufacturer | |
Manufacturer Product Number | AC2954 |
Description | PASSIVE ASI POWER DISTRIBUTOR; C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 5 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | AC2954 Models |
Category | Color Gray |
Manufacturer ifm efector, inc. | Features 5 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,09000 € | 169,09 € |
| Unit Price without VAT: | 169,09000 € |
|---|---|
| Unit Price with VAT: | 201,21710 € |

