
AC2910 | |
|---|---|
DigiKey Part Number | 2330-AC2910-ND |
Manufacturer | |
Manufacturer Product Number | AC2910 |
Description | AS-INTERFACE AS-I PROCESSLINE MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 9 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | AC2910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 9 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Stainless Steel | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,36000 € | 537,36 € |
| 5 | 475,15800 € | 2.375,79 € |
| 10 | 452,87600 € | 4.528,76 € |
| Unit Price without VAT: | 537,36000 € |
|---|---|
| Unit Price with VAT: | 639,45840 € |

