
AC2457 | |
|---|---|
DigiKey Part Number | 2330-AC2457-ND |
Manufacturer | |
Manufacturer Product Number | AC2457 |
Description | ASI INPUT MODULE; COMPACTLM12 4D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | AC2457 Models |
Category | Color Orange |
Manufacturer ifm efector, inc. | Features 4 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Actuator Box | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,94000 € | 264,94 € |
| Unit Price without VAT: | 264,94000 € |
|---|---|
| Unit Price with VAT: | 315,27860 € |

