
AC2396 | |
|---|---|
DigiKey Part Number | 2330-AC2396-ND |
Manufacturer | |
Manufacturer Product Number | AC2396 |
Description | ASI PUSHBUTTON MODULE...REPLACES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AC2396 Models |
Category | Voltage Rating - DC 31.6 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Green, Red |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 55mA (DC) | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,35000 € | 274,35 € |
| Unit Price without VAT: | 274,35000 € |
|---|---|
| Unit Price with VAT: | 326,47650 € |

