
AC1256 | |
|---|---|
DigiKey Part Number | 2330-AC1256-ND |
Manufacturer | |
Manufacturer Product Number | AC1256 |
Description | AS-INTERFACE AS-I POWER SUPPLY, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 110 ~ 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | AC1256 Models |
Category | Mounting Type DIN Rail |
Manufacturer ifm efector, inc. | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Interface Module | Approval Agency CE, cULus, cURus, UKCA |
Voltage - Supply 110 ~ 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,20000 € | 411,20 € |
| Unit Price without VAT: | 411,20000 € |
|---|---|
| Unit Price with VAT: | 489,32800 € |

