AC DIN Rail Power Supply 1 Output 30.5V 8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1253

DigiKey Part Number
2330-AC1253-ND
Manufacturer
Manufacturer Product Number
AC1253
Description
POWER SUPPLY, 124 X 62 X 120 MM,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 30.5V 8A
Datasheet
 Datasheet
EDA/CAD Models
AC1253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
380 ~ 480 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
30.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
8A
Power (Watts)
244W
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-25°C ~ 70°C
Features
-
Size / Dimension
4.51" L x 2.44" W x 4.88" H (114.6mm x 62.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1742,40000 €742,40 €
Manufacturers Standard Package
Unit Price without VAT:742,40000 €
Unit Price with VAT:883,45600 €