
AC009S | |
|---|---|
DigiKey Part Number | 2330-AC009S-ND |
Manufacturer | |
Manufacturer Product Number | AC009S |
Description | ASI INPUT MODULE; SMARTLINE SAFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 26.5 ~ 31.6VDC |
Datasheet | Datasheet |
EDA/CAD Models | AC009S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | 26.5 ~ 31.6VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cURus, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,51000 € | 383,51 € |
| Unit Price without VAT: | 383,51000 € |
|---|---|
| Unit Price with VAT: | 456,37690 € |

