
IF145-389-7 | |
|---|---|
DigiKey Part Number | 2434-IF145-389-7-ND |
Manufacturer | |
Manufacturer Product Number | IF145-389-7 |
Description | IFIXIT PRECISION SCREWDRIVER NUT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.5mm Hex Socket Nut Driver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 2.5mm | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

