
407004-1 | |
|---|---|
DigiKey Part Number | 2434-407004-1-ND |
Manufacturer | |
Manufacturer Product Number | 407004-1 |
Description | SCRN PROT IPH XS MAX/11 PRO MAX |
Customer Reference | |
Detailed Description | Screen Protector iPhone XS Max, 11 Pro Max |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screen Protector | |
Applications | iPhone XS Max, 11 Pro Max | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 8,59741 € | 232,13 € |
| Unit Price without VAT: | 8,59741 € |
|---|---|
| Unit Price with VAT: | 10,23092 € |

