Image for 317089-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

317089-1

DigiKey Part Number
2434-317089-1-ND
Manufacturer
Manufacturer Product Number
317089-1
Description
CIRCUITWRITER PEN
Customer Reference
Detailed Description
Conductive Ink Coating, Conductive Pen, 0.141 oz (4g) Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Conductive Ink
Manufacturer
iFixit
Color
Silver
Series
Form
Pen, 0.141 oz (4g)
Packaging
Bulk
Features
Coating, Conductive
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
929,43556 €264,92 €
Unit Price without VAT:29,43556 €
Unit Price with VAT:35,02832 €