
317087-1 | |
|---|---|
DigiKey Part Number | 2434-317087-1-ND |
Manufacturer | |
Manufacturer Product Number | 317087-1 |
Description | DEOXIT L260DNP PLUS GREASE / 2 G |
Customer Reference | |
Detailed Description | Lithium Grease Lubricant, Non-Corrosive Tube, 0.071 oz (2g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lithium Grease | |
Color | - | |
Form | Tube, 0.071 oz (2g) | |
Features | Lubricant, Non-Corrosive | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,94462 € | 270,84 € |
| Unit Price without VAT: | 6,94462 € |
|---|---|
| Unit Price with VAT: | 8,26410 € |

