Image for 317084-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

317084-2

DigiKey Part Number
2434-317084-2-ND
Manufacturer
Manufacturer Product Number
317084-2
Description
DEOXIT CONNECTOR CLEANING KIT /
Customer Reference
Detailed Description
Cleaner General Purpose 1.6ml
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Retail Package
Part Status
Active
Type
Cleaner
Applications
General Purpose
Size
1.6ml
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
396,01564 €234,61 €
Unit Price without VAT:6,01564 €
Unit Price with VAT:7,15861 €