
317072-5 | |
|---|---|
DigiKey Part Number | 2434-317072-5-ND |
Manufacturer | |
Manufacturer Product Number | 317072-5 |
Description | TAPE DOUBLE COATED/DOUBLE SIDED |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0787" (2.000mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | - | |
Usage | Holding | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,96867 € | 267,18 € |
| Unit Price without VAT: | 2,96867 € |
|---|---|
| Unit Price with VAT: | 3,53272 € |

