
317072-4 | |
|---|---|
DigiKey Part Number | 2434-317072-4-ND |
Manufacturer | |
Manufacturer Product Number | 317072-4 |
Description | TAPE DBL COATED/SIDED 0.31"X36YD |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Adhesive 0.31" (8.00mm) X 108' (32.9m) 36 yds |
Category | Thickness 0.0787" (2.000mm) |
Manufacturer iFixit | Width 0.31" (8.00mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Usage Holding |
Part Status Active | Base Product Number |
Tape Type Double Coated, Double Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,78480 € | 269,62 € |
| Unit Price without VAT: | 10,78480 € |
|---|---|
| Unit Price with VAT: | 12,83391 € |

