Image for 284019-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284019-1

DigiKey Part Number
2434-284019-1-ND
Manufacturer
Manufacturer Product Number
284019-1
Description
CABLE A PLUG TO MCR B PLUG 3.5'
Customer Reference
Detailed Description
Cable A Male to Micro B Male 3.50' (1.07m) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.50' (1.07m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
616,01557 €366,95 €
Unit Price without VAT:6,01557 €
Unit Price with VAT:7,15853 €