
179072-1 | |
|---|---|
DigiKey Part Number | 2434-179072-1-ND |
Manufacturer | |
Manufacturer Product Number | 179072-1 |
Description | FIST EMBLEM TRANSFER STICKER |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Industrial Applications | |
Application Specifics | Assorted | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | - | |
Color - Background | White | |
Color - Legend | White | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,15489 € | 231,97 € |
| Unit Price without VAT: | 5,15489 € |
|---|---|
| Unit Price with VAT: | 6,13432 € |

