
179062-2 | |
|---|---|
DigiKey Part Number | 2434-179062-2-ND |
Manufacturer | |
Manufacturer Product Number | 179062-2 |
Description | FIX THE WORLD STICKER / BLACK |
Customer Reference | |
Category | Arrangement Symbol and Text |
Manufacturer iFixit | Legend (Text) Fix The World |
Packaging Bulk | Color - Background Black |
Part Status Active | Color - Legend White |
Print Type Pre-Printed | Diameter - Label 3.000" (76.20mm) |
Language English | Shape Round |
Applications Industrial Applications | Base Product Number |
Application Specifics Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,30611 € | 265,14 € |
| Unit Price without VAT: | 1,30611 € |
|---|---|
| Unit Price with VAT: | 1,55427 € |

