
145432-1 | |
|---|---|
DigiKey Part Number | 2434-145432-1-ND |
Manufacturer | |
Manufacturer Product Number | 145432-1 |
Description | FLATHEAD 4 MM SCREWDRIVER / IFIX |
Customer Reference | |
Detailed Description | 4mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 4mm | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,93267 € | 267,98 € |
| Unit Price without VAT: | 8,93267 € |
|---|---|
| Unit Price with VAT: | 10,62988 € |

