
145373-8 | |
|---|---|
DigiKey Part Number | 2434-145373-8-ND |
Manufacturer | |
Manufacturer Product Number | 145373-8 |
Description | IFIXIT PRECISION 4 MM SCREWDRIVE |
Customer Reference | |
Detailed Description | 4mm Slotted Bit, Insert 4mm Drive |
Category | Tip Type Slotted |
Manufacturer iFixit | Tip Size 4mm |
Packaging Bulk | Drive Size 4mm |
Part Status Active | Base Product Number |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,95522 € | 265,97 € |
| Unit Price without VAT: | 2,95522 € |
|---|---|
| Unit Price with VAT: | 3,51671 € |

