
145373-79 | |
|---|---|
DigiKey Part Number | 2434-145373-79-ND |
Manufacturer | |
Manufacturer Product Number | 145373-79 |
Description | IFIXIT PRECISION 4 MM SCREWDRIVE |
Customer Reference | |
Detailed Description | Flat, Hex, Hex TR (Security), Pentalobe, Phillips, Square, Torx®, Torx® TR (Security), Triangle Bit, Screwdriver Drive 0.16" (4.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Screwdriver | |
Tip Type | Flat, Hex, Hex TR (Security), Pentalobe, Phillips, Square, Torx®, Torx® TR (Security), Triangle | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 0.16" (4.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,96867 € | 267,18 € |
| Unit Price without VAT: | 2,96867 € |
|---|---|
| Unit Price with VAT: | 3,53272 € |

