
145373-52 | |
|---|---|
DigiKey Part Number | 2434-145373-52-ND |
Manufacturer | |
Manufacturer Product Number | 145373-52 |
Description | IFIXIT PRECISION 4 MM SCREWDRIVE |
Customer Reference | |
Detailed Description | 8mm Spanner Bit, Insert 4mm Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Spanner | |
Tip Size | 8mm | |
Drive Size | 4mm | |
Length - Overall | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,96867 € | 267,18 € |
| Unit Price without VAT: | 2,96867 € |
|---|---|
| Unit Price with VAT: | 3,53272 € |

