
145373-4 | |
|---|---|
DigiKey Part Number | 2434-145373-4-ND |
Manufacturer | |
Manufacturer Product Number | 145373-4 |
Description | IFIXIT PRECISION 4 MM SCREWDRIVE |
Customer Reference | |
Detailed Description | 2mm Slotted Bit, Insert 4mm Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 2mm | |
Drive Size | 4mm | |
Length - Overall | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,57322 € | 231,59 € |
| Unit Price without VAT: | 2,57322 € |
|---|---|
| Unit Price with VAT: | 3,06213 € |

