
145373-36 | |
|---|---|
DigiKey Part Number | 2434-145373-36-ND |
Manufacturer | |
Manufacturer Product Number | 145373-36 |
Description | IFIXIT PRECISION 4 MM SCREWDRIVE |
Customer Reference | |
Detailed Description | 3.5mm Nut Setter 4mm Drive |
Category | Tool Type Nut Setter |
Manufacturer iFixit | Tip Size 3.5mm |
Packaging Bulk | Drive Size 4mm |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,95522 € | 265,97 € |
| Unit Price without VAT: | 2,95522 € |
|---|---|
| Unit Price with VAT: | 3,51671 € |

