
145373-13 | |
|---|---|
DigiKey Part Number | 2434-145373-13-ND |
Manufacturer | |
Manufacturer Product Number | 145373-13 |
Description | IFIXIT PRECISION 4 MM SCREWDRIVE |
Customer Reference | |
Detailed Description | 2mm Hex Bit, Insert 4mm Drive |
Category | Tip Type Hex |
Manufacturer iFixit | Tip Size 2mm |
Packaging Bulk | Drive Size 4mm |
Part Status Active | Base Product Number |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,93178 € | 263,86 € |
| Unit Price without VAT: | 2,93178 € |
|---|---|
| Unit Price with VAT: | 3,48882 € |

