
145356-35 | |
|---|---|
DigiKey Part Number | 2434-145356-35-ND |
Manufacturer | |
Manufacturer Product Number | 145356-35 |
Description | IFIXIT 1/4" SCREWDRIVER BITS / P |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Micro 1/4" Drive |
Category | Tip Type Phillips |
Manufacturer iFixit | Tip Size #3 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Features Nickel Plated |
Tool Type Bit, Micro | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,93178 € | 263,86 € |
| Unit Price without VAT: | 2,93178 € |
|---|---|
| Unit Price with VAT: | 3,48882 € |

