
145356-25 | |
|---|---|
DigiKey Part Number | 2434-145356-25-ND |
Manufacturer | |
Manufacturer Product Number | 145356-25 |
Description | IFIXIT 1/4" SCREWDRIVER BITS / N |
Customer Reference | |
Detailed Description | 7mm Nut Setter 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | - | |
Tip Size | 7mm | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Nickel Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,96867 € | 267,18 € |
| Unit Price without VAT: | 2,96867 € |
|---|---|
| Unit Price with VAT: | 3,53272 € |

