Image for 145356-23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145356-23

DigiKey Part Number
2434-145356-23-ND
Manufacturer
Manufacturer Product Number
145356-23
Description
IFIXIT 1/4" SCREWDRIVER BITS / H
Customer Reference
Detailed Description
Bit, Micro 1/4" Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Micro
Tip Type
-
Tip Size
-
Drive Size
1/4"
Length - Overall
-
Features
Nickel Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
902,96867 €267,18 €
Unit Price without VAT:2,96867 €
Unit Price with VAT:3,53272 €