
145301-3 | |
|---|---|
DigiKey Part Number | 2434-145301-3-ND |
Manufacturer | |
Manufacturer Product Number | 145301-3 |
Description | GLOVES FIBER GRAY LG |
Customer Reference | |
Detailed Description | Fiber Gloves - Inspection, Safety Large Gray ESD Safe, Static Dissipative |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Large | |
Material | Fiber | |
Color | Gray | |
Features | ESD Safe, Static Dissipative | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,89667 € | 268,14 € |
| Unit Price without VAT: | 14,89667 € |
|---|---|
| Unit Price with VAT: | 17,72704 € |

