
145298-2 | |
|---|---|
DigiKey Part Number | 2434-145298-2-ND |
Manufacturer | |
Manufacturer Product Number | 145298-2 |
Description | MICRO CONNECTOR CRIMPER / PA-21 |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | 18-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,71667 € | 268,30 € |
| Unit Price without VAT: | 44,71667 € |
|---|---|
| Unit Price with VAT: | 53,21284 € |


