
145284-3 | |
|---|---|
DigiKey Part Number | 2434-145284-3-ND |
Manufacturer | |
Manufacturer Product Number | 145284-3 |
Description | CLEANING CLOTH DISPLAYS MONITORS |
Customer Reference | |
Detailed Description | Cleaning Cloth Displays, Monitors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaning Cloth | |
Usage | Displays, Monitors | |
Specifications | Microfiber, Nonabrasive | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,95667 € | 267,66 € |
| Unit Price without VAT: | 4,95667 € |
|---|---|
| Unit Price with VAT: | 5,89844 € |

