
145277-3 | |
|---|---|
DigiKey Part Number | 2434-145277-3-ND |
Manufacturer | |
Manufacturer Product Number | 145277-3 |
Description | PHILLIPS PINHEAD BITS / PHP #3 |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Insert 1/4" Drive |
Category | Tip Type Phillips |
Manufacturer iFixit | Tip Size #3 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Base Product Number |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,80296 € | 264,68 € |
| Unit Price without VAT: | 9,80296 € |
|---|---|
| Unit Price with VAT: | 11,66552 € |

