
145277-2 | |
|---|---|
DigiKey Part Number | 2434-145277-2-ND |
Manufacturer | |
Manufacturer Product Number | 145277-2 |
Description | PHILLIPS PINHEAD BITS / PHP #2 |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Insert 1/4" Drive |
Category | Tip Type Phillips |
Manufacturer iFixit | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Base Product Number |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 8,49049 € | 348,11 € |
| Unit Price without VAT: | 8,49049 € |
|---|---|
| Unit Price with VAT: | 10,10368 € |

