Image for 145272-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145272-4

DigiKey Part Number
2434-145272-4-ND
Manufacturer
Manufacturer Product Number
145272-4
Description
NYLON TIPPED TWEEZERS / BLUNT
Customer Reference
Detailed Description
Tweezers ESD Safe Rounded Blunt
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Rounded
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
-
Pattern Number
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
902,57322 €231,59 €
Unit Price without VAT:2,57322 €
Unit Price with VAT:3,06213 €