Image for 145189-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145189-3

DigiKey Part Number
2434-145189-3-ND
Manufacturer
Manufacturer Product Number
145189-3
Description
WRENCH SET 3.5-8MM
Customer Reference
Detailed Description
Wrench Set Wrench 3.5mm ~ 8mm Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
3.5mm ~ 8mm
Finish
-
End Detail
Angled 30°
Torque
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
824,29439 €352,14 €
Unit Price without VAT:4,29439 €
Unit Price with VAT:5,11032 €