Image for 145164-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145164-1

DigiKey Part Number
2434-145164-1-ND
Manufacturer
Manufacturer Product Number
145164-1
Description
PRECISION DISPENSING BOTTLES
Customer Reference
Detailed Description
Bottle, Boston Round 22oz White
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Type
Bottle, Boston Round
Tip Type
Dispenser Needle, Tip
Capacity
22oz
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
673,96269 €265,50 €
Unit Price without VAT:3,96269 €
Unit Price with VAT:4,71560 €