
145088-1 | |
|---|---|
DigiKey Part Number | 2434-145088-1-ND |
Manufacturer | |
Manufacturer Product Number | 145088-1 |
Description | TAPE ELEC ASSORTED 0.59"X11YD |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Assorted 0.59" (15.00mm) X 33' (10.0m) 11 yds |
Category | Width 0.59" (15.00mm) |
Manufacturer iFixit | Length 33' (10.0m) 11 yds |
Packaging Bulk | Color Assorted |
Part Status Active | Usage General Purpose |
Tape Type Electrical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,84000 € | 266,56 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

