
145081-2 | |
|---|---|
DigiKey Part Number | 2434-145081-2-ND |
Manufacturer | |
Manufacturer Product Number | 145081-2 |
Description | TRI-POINT Y0 SCREWDRIVER / MOODY |
Customer Reference | |
Detailed Description | Y0 Tri-Wing® Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Tri-Wing® | |
Size | Y0 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,92667 € | 268,02 € |
| Unit Price without VAT: | 9,92667 € |
|---|---|
| Unit Price with VAT: | 11,81274 € |

