
145080-2 | |
|---|---|
DigiKey Part Number | 2434-145080-2-ND |
Manufacturer | |
Manufacturer Product Number | 145080-2 |
Description | TR10 TORX SECURITY SCREWDRIVER / |
Customer Reference | |
Detailed Description | TR10 Torx® TR (Security) Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | TR10 | |
Length - Blade | - | |
Length - Overall | - | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 8,59741 € | 232,13 € |
| Unit Price without VAT: | 8,59741 € |
|---|---|
| Unit Price with VAT: | 10,23092 € |

