
145076-2 | |
|---|---|
DigiKey Part Number | 2434-145076-2-ND |
Manufacturer | |
Manufacturer Product Number | 145076-2 |
Description | HEAT SHRINK TUBING ASSORTMENT |
Customer Reference | |
Detailed Description | Heat Shrink Kit Black, Blue, Green, Red, Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Values | 30 ea of 5/32", 3/16", 9/32", 5/16" | |
Diameter | 120 pcs - 1.75" (44.45mm) Lengths | |
Color | Black, Blue, Green, Red, Yellow | |
Shrinkage Ratio | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 6,87618 € | 233,79 € |
| Unit Price without VAT: | 6,87618 € |
|---|---|
| Unit Price with VAT: | 8,18265 € |

